Datasheets
UCC2837D by:

12-V, adjustable linear voltage regulator 8-SOIC -40 to 85

Part Details for UCC2837D by Texas Instruments

Overview of UCC2837D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UCC2837D

Part # Distributor Description Stock Price Buy
DISTI # 296-2403-5-ND
DigiKey IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 99
In Stock
  • 1 $6.1000
  • 10 $5.5110
  • 75 $5.2549
  • 150 $4.5628
  • 300 $4.3577
  • 525 $3.9732
  • 1,050 $3.4606
  • 2,550 $3.3324
$3.3324 / $6.1000 Buy Now
DISTI # 595-UCC2837D
Mouser Electronics LDO Voltage Controllers 8-Pin N-FET Linear Regulator Controller RoHS: Compliant 0
  • 1 $5.2800
  • 10 $5.1000
  • 75 $4.5600
  • 300 $3.9400
  • 525 $3.6500
  • 1,050 $3.1800
$3.1800 / $5.2800 Order Now
DISTI # V99:2348_07429655
Arrow Electronics LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1810 Americas - 10
  • 1 $3.2550
$3.2550 Buy Now
DISTI # 62506884
Verical LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1810 Americas - 10
  • 2 $3.2550
$3.2550 Buy Now
Rochester Electronics UCC2837 8-Pin N-FET Linear Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 15242
  • 1 $3.7000
  • 25 $3.6300
  • 100 $3.4800
  • 500 $3.3300
  • 1,000 $3.1500
$3.1500 / $3.7000 Buy Now
Ameya Holding Limited IC REG CTRLR SGL POS ADJ 8-SOIC 2815
RFQ

Part Details for UCC2837D

UCC2837D CAD Models

UCC2837D Part Data Attributes

UCC2837D Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC2837D Texas Instruments 12-V, adjustable linear voltage regulator 8-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type ANALOG CIRCUIT
Input Voltage-Max 12 V
Input Voltage-Min 3 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Output Voltage-Max 11 V
Output Voltage-Min 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Width 3.9 mm

Alternate Parts for UCC2837D

This table gives cross-reference parts and alternative options found for UCC2837D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2837D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCC3837DG4 8-pin N-FET linear regulator controller 8-SOIC 0 to 70 Texas Instruments UCC2837D vs UCC3837DG4
UCC2837DTRG4 SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC2837D vs UCC2837DTRG4
Part Number Description Manufacturer Compare
UCC2837DG4 8-Pin N-FET Linear Regulator Controller 8-SOIC -40 to 85 Texas Instruments UCC2837D vs UCC2837DG4
UCC2837DTRG4 SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC2837D vs UCC2837DTRG4

UCC2837D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2837D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2837D by Texas Instruments

  • Please alert me when UCC2837D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC2837D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2837D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC2837D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2837D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2837D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: