-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5495
|
Newark | Pwm Controller Dual, 28220, Soic16, Input Voltage:48V, Output Voltage:3.45V, Output Current:10Ma, Supply Voltage Min:8.4V, Supply Voltage Max:14.5V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:2Mhz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28220D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7600 / $6.2500 | Buy Now |
DISTI #
296-15755-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
564 In Stock |
|
$2.6338 / $3.9600 | Buy Now |
DISTI #
595-UCC28220D
|
Mouser Electronics | Switching Controllers Dual Interleaved w/ Prog Max Duty Cycle RoHS: Compliant | 131 |
|
$2.6300 / $3.9600 | Buy Now |
DISTI #
UCC28220D
|
TME | IC: PMIC, PWM controller, 0.01A, 1.1MHz, SO16, flyback,forward Min Qty: 1 | 13 |
|
$3.9100 / $5.5200 | Buy Now |
|
Ameya Holding Limited | SOIC16/A°/Dual Interleaved PWM Controller with Programmable Max Duty Cycle | 17491 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28220D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28220D
Texas Instruments
Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 3.45 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 8.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28220D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28220D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28220DRG4 | 0.01A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC28220D vs UCC28220DRG4 |
UCC28220DG4 | Dual Interleaved PWM Controller with Programmable Max Duty Cycle 16-SOIC -40 to 105 | Texas Instruments | UCC28220D vs UCC28220DG4 |
UCC28220DR | Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-SOIC -40 to 105 | Texas Instruments | UCC28220D vs UCC28220DR |