Part Details for UCC2818NG4 by Texas Instruments
Overview of UCC2818NG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC2818NG4
UCC2818NG4 CAD Models
UCC2818NG4 Part Data Attributes
|
UCC2818NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2818NG4
Texas Instruments
BiCMOS Power Factor Preregulator 16-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCC2818NG4
This table gives cross-reference parts and alternative options found for UCC2818NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2818NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2818ANG4 | BiCMOS Power Factor Preregulator 16-PDIP -40 to 85 | Texas Instruments | UCC2818NG4 vs UCC2818ANG4 |
UCC3818AN | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UCC2818NG4 vs UCC3818AN |
UCC3818ANG4 | BiCMOS Power Factor Preregulator 16-PDIP 0 to 70 | Texas Instruments | UCC2818NG4 vs UCC3818ANG4 |
UCC2818N | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UCC2818NG4 vs UCC2818N |
UCC3818NG4 | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UCC2818NG4 vs UCC3818NG4 |
UCC2818N | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UCC2818NG4 vs UCC2818N |
UCC3818NG4 | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UCC2818NG4 vs UCC3818NG4 |
UCC3818N/81511 | BiCMOS Power Factor Preregulator 16-PDIP 0 to 70 | Texas Instruments | UCC2818NG4 vs UCC3818N/81511 |
UCC2818J | 1A POWER FACTOR CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UCC2818NG4 vs UCC2818J |
UCC3818N | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UCC2818NG4 vs UCC3818N |