-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2818APWR-ND
|
DigiKey | IC PFC CTRLR AVER 220KHZ 16TSSOP Min Qty: 145 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14287 In Stock |
|
$2.0800 | Buy Now |
DISTI #
UCC2818APWR-ND
|
DigiKey | IC PFC CTRLR AVER 220KHZ 16TSSOP Min Qty: 145 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9344 | Buy Now |
DISTI #
595-UCC2818APWR
|
Mouser Electronics | Power Factor Correction - PFC BiCMOS Power Factor Preregulator RoHS: Compliant | 0 |
|
$1.8900 / $3.8600 | Order Now |
|
Rochester Electronics | UCC2818A BiCMOS Power Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | 14287 |
|
$1.7900 / $2.1000 | Buy Now |
|
Ameya Holding Limited | IC PFC CTRL AVERAGE CURR 16TSSOP | 6722 |
|
RFQ | |
|
Chip1Cloud | IC PFC CTRL AVERAGE CURR 16TSSOP / Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin TSSOP T/R | 1540 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2818APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2818APWR
Texas Instruments
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC2818APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2818APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2818PW | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-TSSOP -40 to 85 | Texas Instruments | UCC2818APWR vs UCC2818PW |
UCC2818PWTR | IC 1.2 A POWER FACTOR CONTROLLER, 120 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16, Switching Regulator or Controller | Texas Instruments | UCC2818APWR vs UCC2818PWTR |
UCC2818PW | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | UCC2818APWR vs UCC2818PW |
UCC2818APWG4 | BiCMOS Power Factor Preregulator 16-TSSOP -40 to 85 | Texas Instruments | UCC2818APWR vs UCC2818APWG4 |
UCC2818APW | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85 | Texas Instruments | UCC2818APWR vs UCC2818APW |
UCC2818APWRG4 | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85 | Texas Instruments | UCC2818APWR vs UCC2818APWRG4 |
UCC2818PWG4 | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | UCC2818APWR vs UCC2818PWG4 |