Part Details for UCC2813PW-5G4 by Texas Instruments
Overview of UCC2813PW-5G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2813PW-5G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC2813 - Low Power Economy BiCMOS Current Mode PWM RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for UCC2813PW-5G4
UCC2813PW-5G4 CAD Models
UCC2813PW-5G4 Part Data Attributes:
|
UCC2813PW-5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2813PW-5G4
Texas Instruments
Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 85C 8-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 4.06 V | |
Output Voltage-Min | 3.94 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 36 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for UCC2813PW-5G4
This table gives cross-reference parts and alternative options found for UCC2813PW-5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2813PW-5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2813PWTR-5G4 | 1A SWITCHING CONTROLLER, 36kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UCC2813PW-5G4 vs UCC2813PWTR-5G4 |
UCC3813PWTR-5G4 | 1A SWITCHING CONTROLLER, 36kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UCC2813PW-5G4 vs UCC3813PWTR-5G4 |
UCC3813PW-5 | Low-power economy BiCMOS 1MHz current-mode PWM controller with 4.1V/3.6V UVLO and 50% duty cycle 8-TSSOP 0 to 70 | Texas Instruments | UCC2813PW-5G4 vs UCC3813PW-5 |
UCC3813PW-5G4 | Economylow power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UCC2813PW-5G4 vs UCC3813PW-5G4 |
UCC2813PWTR-5 | Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 85C 8-TSSOP -40 to 85 | Texas Instruments | UCC2813PW-5G4 vs UCC2813PWTR-5 |
UCC3813PWTR-5 | Low-power economy BiCMOS 1MHz current-mode PWM controller with 4.1V/3.6V UVLO and 50% duty cycle 8-TSSOP 0 to 70 | Texas Instruments | UCC2813PW-5G4 vs UCC3813PWTR-5 |
UCC2813PW-5 | Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 85C 8-TSSOP -40 to 85 | Texas Instruments | UCC2813PW-5G4 vs UCC2813PW-5 |