Part Details for UCC2813PW-5 by Unitrode Corporation
Overview of UCC2813PW-5 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2813PW-5 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP -40 to 85 | |
UCC2813PWTR-3 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP -40 to 85 | |
UCC2813PW-4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP -40 to 85 |
Price & Stock for UCC2813PW-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2813PW-5-ND
|
DigiKey | UCC2813 - LOW POWER ECONOMY BICM Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$1.2000 | Buy Now |
|
Rochester Electronics | UCC2813 - Low Power Economy BiCMOS Current Mode PWM RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for UCC2813PW-5
UCC2813PW-5 CAD Models
UCC2813PW-5 Part Data Attributes
|
UCC2813PW-5
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC2813PW-5
Unitrode Corporation
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | TSSOP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |