There are no models available for this part yet.
Overview of UCC2813-1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
CAD Models for UCC2813-1 by Texas Instruments
Resources and Additional Insights for UCC2813-1
Reference Designs related to UCC2813-1
-
Flyback Linear Regulator for Medical Pack (5.75V at 10mA) Reference Design
This design provides isolated 5V (x2): 3.3V: 2.5V and -5V outputs. All outputs are noise filtered using Low Drop Out (LDO) linear regulators for noise sensitive applications such as medical imaging and data acquisition.
-
PMP5526 35W PFC LED 驱动
LED flyback for High Line input, offline LED driver that provides Power factor Correction PFC
-
TIDM-PROXIMITYSENSING 10 cm 电容式接近检测参考设计
此参考设计采用具有独特的 PinOsc 功能的超值系列 MSP430 MCU (MSP430G2xx),可以实现简单的电容测量机制。此功能不仅允许进行触摸检测,还提供充分的灵敏度以支持邻近应用。该实现显示了超过 10 cm 的邻近范围。
- Flyback for Automotive (16V @ 5A)