Part Details for UCC2810DW by Texas Instruments
Overview of UCC2810DW by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2810DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2536-5-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
240 In Stock |
|
$2.9217 / $5.8200 | Buy Now |
DISTI #
595-UCC2810DW
|
Mouser Electronics | Switching Controllers Dual Ch Sync Current Mode RoHS: Compliant | 46 |
|
$2.9200 / $5.8200 | Buy Now |
DISTI #
J56:1989_00136496
|
Arrow Electronics | Current Mode PWM Controller 1A 1000kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Date Code: 1706 | Europe - 40 |
|
$2.5850 / $3.5950 | Buy Now |
DISTI #
V99:2348_07429516
|
Arrow Electronics | Current Mode PWM Controller 1A 1000kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1815 | Americas - 15 |
|
$1.0194 / $1.3985 | Buy Now |
DISTI #
34859184
|
Verical | Current Mode PWM Controller 1A 1000kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1815 | Americas - 15 |
|
$1.0194 | Buy Now |
|
Rochester Electronics | UCC2810 Dual Channel Synchronized Current Mode PWM RoHS: Compliant Status: Active Min Qty: 1 | 17365 |
|
$2.7000 / $3.1700 | Buy Now |
DISTI #
UCC2810DW
|
TME | IC: PMIC, PWM controller, 1A, 1MHz, Ch: 2, SO16-W, push-pull, 0÷49% Min Qty: 1 | 12 |
|
$4.0600 / $5.6300 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 1A, 1MHz, Channels: 2, SO16-W, push-pull | 8392 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR PWM CM 16-SOIC | 33000 |
|
RFQ |
Part Details for UCC2810DW
UCC2810DW CAD Models
UCC2810DW Part Data Attributes:
|
UCC2810DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2810DW
Texas Instruments
Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 11.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UCC2810DW
This table gives cross-reference parts and alternative options found for UCC2810DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2810DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2810DW | 1A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | UCC2810DW vs UCC2810DW |
UCC3810DW | Dual channel synchronized current mode PWM, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UCC2810DW vs UCC3810DW |
UCC2810DWTR | Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UCC2810DW vs UCC2810DWTR |
UCC3810DW | 1A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | UCC2810DW vs UCC3810DW |
UCC3810DWTR | Dual channel synchronized current mode PWM, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UCC2810DW vs UCC3810DWTR |
UCC3810DWR | 1A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Texas Instruments | UCC2810DW vs UCC3810DWR |
UCC3810DWTRG4 | Dual Channel Synchronized Current Mode PWM 16-SOIC 0 to 70 | Texas Instruments | UCC2810DW vs UCC3810DWTRG4 |
UCC3810DWG4 | Dual Channel Synchronized Current Mode PWM 16-SOIC 0 to 70 | Texas Instruments | UCC2810DW vs UCC3810DWG4 |
UCC2810DWG4 | Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UCC2810DW vs UCC2810DWG4 |