Part Details for UCC2809D-1 by Unitrode Corporation
Overview of UCC2809D-1 by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2809D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2809D-1-ND
|
DigiKey | UCC2809-1 ECONOMY PRIMARY SIDE C Min Qty: 156 Container: Bulk MARKETPLACE PRODUCT |
623 In Stock |
|
$1.9300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Rochester Electronics | UCC2809-1 Economy Primary Side Controller RoHS: Compliant Status: Active Min Qty: 1 | 623 |
|
$1.6600 / $1.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for UCC2809D-1
UCC2809D-1 CAD Models
UCC2809D-1 Part Data Attributes:
|
UCC2809D-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC2809D-1
Unitrode Corporation
Switching Controller, Current-mode, 0.8A, 110kHz Switching Freq-Max, BCDMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 110 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |