Part Details for UCC2808A by Texas Instruments
Overview of UCC2808A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2808A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11387 |
|
RFQ |
Part Details for UCC2808A
UCC2808A CAD Models
Resources and Additional Insights for UCC2808A
Reference Designs related to UCC2808A
-
PMP10487 2.9-5.5VDC 输入同步降压 1A LED 驱动器参考设计
This LM20323 integrated FET sync-buck converter regulates the current in a white LED to 0.5A with minimum parts count. LED current is accurately measured with an INA193 and provides feedback to regulate the output current.
-
24V Input: 12V/3.5A Output CCM Flyback
This reference design uses the UCC2808A to control a 12V/42W flyback operated in continuous conduction mode. The CSD19531Q5A 6-milliOhm: 100V FET enables this design to achieve over 88% efficiency.