Power Circuits
UCC2806DW
Description: 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85

Overview of UCC2806DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UCC2806DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-11391-5-ND
DigiKey IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 186
In Stock
  • 1 $12.7300
  • 10 $11.7020
  • 40 $11.2165
  • 120 $9.8827
  • 280 $9.3977
  • 520 $8.7914
  • 1,000 $8.0638
$8.0638 / $12.7300 Buy Now
DISTI # 595-UCC2806DW
Mouser Electronics Switching Controllers Low Power Dual Out Current Mode RoHS: Compliant 34
  • 1 $12.7300
  • 10 $11.7000
  • 25 $10.8100
  • 120 $9.8800
  • 280 $9.3900
  • 520 $8.7900
$8.7900 / $12.7300 Buy Now
Rochester Electronics UCC2806 Low Power, Dual Output, Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $8.7500
  • 25 $8.5800
  • 100 $8.2300
  • 500 $7.8800
  • 1,000 $7.4400
$7.4400 / $8.7500 Buy Now
DISTI # UCC2806DW
TME IC: PMIC, PWM controller, 0.2A, 52kHz, SO16-W, push-pull, 5.1÷14.5V Min Qty: 1 0
  • 1 $15.5000
  • 3 $13.9000
  • 10 $12.3000
  • 40 $11.1000
$11.1000 / $15.5000 RFQ
Ameya Holding Limited SOIC 16/I°/LOW POWER, DUAL OUTPUT, CURRENT MODE PWM CONTROLLER 399
RFQ
DISTI # C1S746200104943
Chip1Stop Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube 40
  • 1 $8.6100
  • 5 $7.3200
$7.3200 / $8.6100 Buy Now

CAD Models for UCC2806DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2806DW by Texas Instruments

UCC2806DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1993-02-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 15V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14.5 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
5.17 V
Output Voltage-Min
5.02 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
14.5 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. UCC2806DW
    Texas Instruments
    15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85
    VS

Alternate Parts for UCC2806DW

This table gives cross-reference parts and alternative options found for UCC2806DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2806DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2806DWTR 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85 Texas Instruments UCC2806DW vs UCC2806DWTR
UCC2806DWG4 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85 Texas Instruments UCC2806DW vs UCC2806DWG4
UCC3806DWTR 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70 Texas Instruments UCC2806DW vs UCC3806DWTR
UCC3806DWG4 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70 Texas Instruments UCC2806DW vs UCC3806DWG4
UCC3806DW 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70 Texas Instruments UCC2806DW vs UCC3806DW
Part Number Description Manufacturer Compare
UCC3806DWTR 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70 Texas Instruments UCC2806DW vs UCC3806DWTR
UCC3806DWG4 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70 Texas Instruments UCC2806DW vs UCC3806DWG4
UCC2806DWG4 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85 Texas Instruments UCC2806DW vs UCC2806DWG4
UCC2806DWTR 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85 Texas Instruments UCC2806DW vs UCC2806DWTR
UCC3806DW 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70 Texas Instruments UCC2806DW vs UCC3806DW

Related Parts for UCC2806DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2806DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2806DW by Texas Instruments

  • Please alert me when UCC2806DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC2806DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2806DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC2806DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2806DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2806DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: