Power Circuits
UCC28060DR
Description: Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125

Overview of UCC28060DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UCC28060DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-27159-1-ND
DigiKey IC PFC CTRL TRANS 500KHZ 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 1807
In Stock
  • 1 $2.4300
  • 10 $2.1870
  • 25 $2.0672
  • 100 $1.7915
  • 250 $1.6997
  • 500 $1.6175
  • 2,500 $1.2250
$1.2250 / $2.4300 Buy Now
DISTI # 595-UCC28060DR
Mouser Electronics Power Factor Correction - PFC Nat Interleaved Dual Phase RoHS: Compliant 2274
  • 1 $2.1200
  • 10 $1.8900
  • 100 $1.7100
  • 250 $1.6500
  • 500 $1.6200
  • 1,000 $1.4300
  • 2,500 $1.2200
$1.2200 / $2.1200 Buy Now
DISTI # V72:2272_07428497
Arrow Electronics Power Factor Correction Controller 500kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips Americas - 1975
  • 1 $1.6430
  • 10 $1.5330
  • 25 $1.5180
  • 100 $1.4480
  • 250 $1.4010
  • 500 $1.3630
  • 1,000 $1.2680
$1.2680 / $1.6430 Buy Now
Ameya Holding Limited IC PFC CTRLR TRANSITION 16SOIC 3824
RFQ
Win Source Electronics IC PFC CTRLR TRANSITION 16SOIC 3900
  • 2 $32.0150
  • 4 $26.2690
  • 6 $25.4480
  • 9 $24.6270
  • 11 $23.8060
  • 15 $21.3440
$21.3440 / $32.0150 Buy Now

CAD Models for UCC28060DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC28060DR by Texas Instruments

UCC28060DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
Input Voltage-Min
14 V
Input Voltage-Nom
16 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Output Voltage-Max
6.18 V
Output Voltage-Min
5.82 V
Output Voltage-Nom
6 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
21 V
Supply Voltage-Nom (Vsup)
16 V
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. UCC28060DR
    Texas Instruments
    Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125
    VS

Alternate Parts for UCC28060DR

This table gives cross-reference parts and alternative options found for UCC28060DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28060DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC28060DRG4 Natural Interleaved Dual-Phase Transition-Mode PFC Controller 16-SOIC -40 to 125 Texas Instruments UCC28060DR vs UCC28060DRG4
UCC28060DG4 Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125 Texas Instruments UCC28060DR vs UCC28060DG4
UCC28060D Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125 Texas Instruments UCC28060DR vs UCC28060D
Part Number Description Manufacturer Compare
UCC28060DRG4 Natural Interleaved Dual-Phase Transition-Mode PFC Controller 16-SOIC -40 to 125 Texas Instruments UCC28060DR vs UCC28060DRG4
UCC28060DG4 Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125 Texas Instruments UCC28060DR vs UCC28060DG4
UCC28060D Natural interleaved dual-phase transition-mode PFC controller 16-SOIC -40 to 125 Texas Instruments UCC28060DR vs UCC28060D

Related Parts for UCC28060DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC28060DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC28060DR by Texas Instruments

  • Please alert me when UCC28060DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC28060DR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC28060DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC28060DR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC28060DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC28060DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: