-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105°C 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28050D by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28050D | Texas Instruments | Transition Mode PFC Controller 8-SOIC -40 to 85 | |
UCC28050DR | Texas Instruments | Transition Mode PFC Controller 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC28050D-TI-ND
|
DigiKey | IC PFC CTR TRANS 200KHZ 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6153 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-13708-5-ND
|
DigiKey | IC PFC CTR TRANS 200KHZ 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
800 In Stock |
|
$0.5016 / $0.9800 | Buy Now |
DISTI #
595-UCC28050D
|
Mouser Electronics | Power Factor Correction - PFC Transition Mode PFC Controller A 595-UCC28050DR RoHS: Compliant | 0 |
|
$0.4270 / $1.6300 | Order Now |
DISTI #
86298068
|
Verical | Power Factor Correction and PWM Controller 200kHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0401 | Americas - 3825 |
|
$0.4428 / $0.4688 | Buy Now |
DISTI #
86295228
|
Verical | Power Factor Correction and PWM Controller 200kHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1501 | Americas - 975 |
|
$0.4428 / $0.4688 | Buy Now |
DISTI #
86294911
|
Verical | Power Factor Correction and PWM Controller 200kHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1001 | Americas - 895 |
|
$0.4428 / $0.4688 | Buy Now |
|
Rochester Electronics | UCC28050 Transition Mode PFC Controller RoHS: Compliant Status: Active Min Qty: 1 | 6153 |
|
$0.3542 / $0.4167 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28050D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28050D
Texas Instruments
Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105°C 8-SOIC -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28050D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28050D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC28051DR | Texas Instruments | Check for Price | Transition mode PFC controller with 12.5V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105 8-SOIC -40 to 105 | UCC28050D vs UCC28051DR |
UCC38050D | Texas Instruments | $0.3691 | Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 85°C 8-SOIC 0 to 70 | UCC28050D vs UCC38050D |
UCC38051DG4 | Texas Instruments | Check for Price | 0.75A POWER FACTOR CONTROLLER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UCC28050D vs UCC38051DG4 |
UCC28051DG4 | Texas Instruments | Check for Price | Transition mode PFC controller with 12.5V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105 8-SOIC -40 to 105 | UCC28050D vs UCC28051DG4 |
UCC38050DG4 | Texas Instruments | Check for Price | 0.75A POWER FACTOR CONTROLLER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UCC28050D vs UCC38050DG4 |
UCC28051DRG4 | Texas Instruments | Check for Price | Transition mode PFC controller with 12.5V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105 8-SOIC -40 to 105 | UCC28050D vs UCC28051DRG4 |
UCC28050P | Texas Instruments | $0.3571 | Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105°C 8-PDIP -40 to 105 | UCC28050D vs UCC28050P |
UCC28050PE4 | Texas Instruments | Check for Price | 0.75A POWER FACTOR CONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | UCC28050D vs UCC28050PE4 |
UCC38050P | Texas Instruments | $0.3734 | Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 85°C 8-PDIP 0 to 70 | UCC28050D vs UCC38050P |