Part Details for UCC2804D/81164 by Texas Instruments
Overview of UCC2804D/81164 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2804D | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 | |
UCC2804DTRG4 | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 | |
UCC2804DTR | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 |
Part Details for UCC2804D/81164
UCC2804D/81164 CAD Models
UCC2804D/81164 Part Data Attributes
|
UCC2804D/81164
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2804D/81164
Texas Instruments
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UCC2804D/81164
This table gives cross-reference parts and alternative options found for UCC2804D/81164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2804D/81164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3804D | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2804D/81164 vs UCC3804D |
UCC2804D/81260 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | UCC2804D/81164 vs UCC2804D/81260 |
UCC2804DTRG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, -40C to 1 8-SOIC -40 to 125 | Texas Instruments | UCC2804D/81164 vs UCC2804DTRG4 |
UCC2804DTR/81260G4 | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8, Switching Regulator or Controller | Texas Instruments | UCC2804D/81164 vs UCC2804DTR/81260G4 |
UCC2804D/81221 | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Switching Regulator or Controller | Texas Instruments | UCC2804D/81164 vs UCC2804D/81221 |
UCC2804DTR/81260 | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8, Switching Regulator or Controller | Texas Instruments | UCC2804D/81164 vs UCC2804DTR/81260 |
UCC3804DTRG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2804D/81164 vs UCC3804DTRG4 |
UCC3804DG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2804D/81164 vs UCC3804DG4 |
UCC2804D/70021 | Low-Power BiCMOS Current-Mode PWM 8-SOIC | Texas Instruments | UCC2804D/81164 vs UCC2804D/70021 |
UCC2804DG4 | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 | Texas Instruments | UCC2804D/81164 vs UCC2804DG4 |