Part Details for UCC28019AEVM by Texas Instruments
Overview of UCC28019AEVM by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC28019AEVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7388
|
Newark | Evaluation Module, Power Management, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Ucc28019A, Kit Application Type:Power Management, Application Sub Type:Power Factor Correction (Pfc), Kit Contents:Evaluation Module Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28019AEVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0900 / $132.1900 | Buy Now |
DISTI #
296-31336-ND
|
DigiKey | EVAL MODULE FOR UCC28019A Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$118.8000 | Buy Now |
DISTI #
595-UCC28019AEVM
|
Mouser Electronics | Power Management IC Development Tools UCC28019AEVM Eval Mod RoHS: Compliant | 1 |
|
$131.6600 | Buy Now |
|
Ameya Holding Limited | EVAL MODULE FOR UCC28019A | 10 |
|
RFQ | |
|
Chip1Cloud | EVAL MODULE FOR UCC28019A / UCC28019A Power Factor Correction 380VDC to 402VDC Output Evaluation Board | 960 |
|
RFQ | |
DISTI #
3125821
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$137.9318 | Buy Now |
DISTI #
3125821
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$139.2919 | Buy Now |