Part Details for UCC28019A by Texas Instruments
Results Overview of UCC28019A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28019A Information
UCC28019A by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28019ADR | Texas Instruments | 8-Pin Continuous Conduction Mode (CCM) PFC Controller 8-SOIC -40 to 125 | |
UCC28019AD | Texas Instruments | 8-Pin Continuous Conduction Mode (CCM) PFC Controller 8-SOIC -40 to 125 |
Part Details for UCC28019A
UCC28019A CAD Models
Resources and Additional Insights for UCC28019A
Reference Designs related to UCC28019A
-
PMP5803 用于热水器的反向 (12V@1.2A)
The PMP5803 reference design uses the UCC28610 green-mode flyback controller to generate an isolated 12V/1.2A from a universal AC input source. The maximum load efficiency is over 82%, while the no load power consumption is less than 200mW.
-
PFC: Resonant Half-Bridge: Buck (PFC: 42V@6A) for Digital Audio
The PMP5327 reference design provides a 42V/6A output with power factor correction from a universal AC input voltage range. This design uses the UCC28019A to control the front end PFC boost stage. The output of the PFC is followed by a UCC25600 LLC resonant half-bridge. The total efficieny: from input to output is over 92% from a 230VAC input and over 89% from a 115VAC input. An additional 12V/250mA output is also generated by this supply.