Datasheets
UCC27201D by: Texas Instruments

3-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 140

Part Details for UCC27201D by Texas Instruments

Overview of UCC27201D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC27201D

Part # Distributor Description Stock Price Buy
DISTI # 17X1579
Newark Mosfet Drvr 3A 2-Out Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin Soic Rohs Compliant: Yes |Texas Instruments UCC27201D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 296-21435-5-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 22343
In Stock
  • 1 $3.1000
  • 10 $2.3200
  • 75 $1.9503
  • 150 $1.8643
  • 300 $1.7934
  • 525 $1.7454
  • 1,050 $1.6956
  • 2,550 $1.6444
  • 5,025 $1.6131
$1.6131 / $3.1000 Buy Now
Rochester Electronics UCC27201 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 16
  • 1 $1.6700
  • 25 $1.6400
  • 100 $1.5700
  • 500 $1.5000
  • 1,000 $1.4200
$1.4200 / $1.6700 Buy Now
LCSC Half Bridge 2 MOSFET 3A 8ns 7ns 8V17V 3A SOIC-8 Gate Drivers ROHS 40
  • 1 $1.2435
  • 10 $1.0544
  • 30 $0.9504
  • 100 $0.8338
  • 500 $0.7817
  • 1,000 $0.7581
$0.7581 / $1.2435 Buy Now
Win Source Electronics 120-V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver | IC DVR HIGH/LOW SIDE 3A 8-SOIC 38680
  • 115 $0.4428
  • 245 $0.4143
  • 375 $0.4000
  • 540 $0.3714
  • 705 $0.3571
  • 875 $0.3429
$0.3429 / $0.4428 Buy Now

Part Details for UCC27201D

UCC27201D CAD Models

UCC27201D Part Data Attributes

UCC27201D Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC27201D Texas Instruments 3-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 140
Select a part to compare:
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 140 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 3 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 5.5 mA
Supply Voltage-Max 17 V
Supply Voltage-Min 8 V
Supply Voltage-Nom 12 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for UCC27201D

This table gives cross-reference parts and alternative options found for UCC27201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UCC27201DDARG4 Texas Instruments Check for Price 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SOIC-8 UCC27201D vs UCC27201DDARG4
UCC27201DR Texas Instruments $0.9653 3-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 150 UCC27201D vs UCC27201DR
UCC27201DDAR Texas Instruments $1.4806 3-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 150 UCC27201D vs UCC27201DDAR
MPQ8039GN-Z Monolithic Power Systems Check for Price Half Bridge Based Peripheral Driver UCC27201D vs MPQ8039GN-Z
UCC27201DRMRG4 Texas Instruments Check for Price 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 UCC27201D vs UCC27201DRMRG4
UCC27201DRMTG4 Texas Instruments Check for Price 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 UCC27201D vs UCC27201DRMTG4
UCC27201DRMR Texas Instruments $1.6181 3-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 150 UCC27201D vs UCC27201DRMR
MPQ8039GN Monolithic Power Systems Check for Price Half Bridge Based Peripheral Driver UCC27201D vs MPQ8039GN

UCC27201D Related Parts