Part Details for UCC2570N/81331 by Texas Instruments
Overview of UCC2570N/81331 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1881331 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
98481-331LF | Amphenol Communications Solutions | Dubox<sup>reg:</sup>, Wire To Board connector, Shrouded Header, Single Row, Straight, 31 Position. | |
RJE4A1881331 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs |
Price & Stock for UCC2570N/81331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2570N/81331-ND
|
DigiKey | LTB END 04-20-10 - USE UCC25701N Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8241 In Stock |
|
$5.2100 | Buy Now |
DISTI #
86153211
|
Verical | UCC2570N/81331 Min Qty: 62 Package Multiple: 1 | Americas - 7240 |
|
$5.3250 / $6.1375 | Buy Now |
DISTI #
86149424
|
Verical | UCC2570N/81331 Min Qty: 62 Package Multiple: 1 Date Code: 0401 | Americas - 551 |
|
$5.3250 / $6.1375 | Buy Now |
DISTI #
86153134
|
Verical | UCC2570N/81331 Min Qty: 62 Package Multiple: 1 Date Code: 0601 | Americas - 450 |
|
$5.3250 / $6.1375 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8241 |
|
$4.2600 / $5.0100 | Buy Now |