Power Circuits
UCC25702DTR
Description: 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, -40C to 85C 14-SOIC -40 to 85

Overview of UCC25702DTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC25702DTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC25702DTR-ND
DigiKey IC REG CTRLR MULT TOP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4950
In Stock
  • 57 $5.3600
$5.3600 Buy Now
DISTI # 296-38317-1-ND
DigiKey IC REG CTRLR MULT TOP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $9.4700
  • 2,500 $5.0711
$5.0711 / $9.4700 Buy Now
DISTI # 595-UCC25702DTR
Mouser Electronics Switching Controllers Adv Voltage Mode RoHS: Compliant 0
  • 2,500 $4.8500
$4.8500 Order Now
Rochester Electronics UCC25702 Advanced Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 4950
  • 1 $5.4000
  • 25 $5.3000
  • 100 $5.0800
  • 500 $4.8600
  • 1,000 $4.5900
$4.5900 / $5.4000 Buy Now
Ameya Holding Limited IC REG CTRLR BST FLYBK VM 14SOIC 1260
RFQ

CAD Models for UCC25702DTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC25702DTR by Texas Instruments

UCC25702DTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
9.6 V
Input Voltage-Nom
11 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
9.6 V
Supply Voltage-Nom (Vsup)
11 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
700 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. UCC25702DTR
    Texas Instruments
    15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, -40C to 85C 14-SOIC -40 to 85
    VS

Alternate Parts for UCC25702DTR

This table gives cross-reference parts and alternative options found for UCC25702DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25702DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC25702D 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, -40C to 85C 14-SOIC -40 to 85 Texas Instruments UCC25702DTR vs UCC25702D
UCC35702DG4 Advanced Voltage Mode Pulse Width Modulator 14-SOIC 0 to 70 Texas Instruments UCC25702DTR vs UCC35702DG4
UCC25702DG4 Advanced Voltage Mode Pulse Width Modulator 14-SOIC -40 to 85 Texas Instruments UCC25702DTR vs UCC25702DG4
UCC35702DTRG4 1.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments UCC25702DTR vs UCC35702DTRG4
UCC35702D 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, 0C to 70C 14-SOIC 0 to 70 Texas Instruments UCC25702DTR vs UCC35702D
UCC35702DTR 1.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments UCC25702DTR vs UCC35702DTR
Part Number Description Manufacturer Compare
UCC25702D 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, -40C to 85C 14-SOIC -40 to 85 Texas Instruments UCC25702DTR vs UCC25702D
UCC35702DG4 Advanced Voltage Mode Pulse Width Modulator 14-SOIC 0 to 70 Texas Instruments UCC25702DTR vs UCC35702DG4
UCC35702DTRG4 1.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments UCC25702DTR vs UCC35702DTRG4
UCC25702DG4 Advanced Voltage Mode Pulse Width Modulator 14-SOIC -40 to 85 Texas Instruments UCC25702DTR vs UCC25702DG4
UCC25702DTRG4 Advanced Voltage Mode Pulse Width Modulator 14-SOIC -40 to 85 Texas Instruments UCC25702DTR vs UCC25702DTRG4
UCC35702DTR 1.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments UCC25702DTR vs UCC35702DTR
UCC35702D 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, 0C to 70C 14-SOIC 0 to 70 Texas Instruments UCC25702DTR vs UCC35702D

Related Parts for UCC25702DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC25702DTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC25702DTR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC25702DTR would you like to use for your alert(s)?
  • Please alert me when UCC25702DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC25702DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC25702DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC25702DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC25702DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC25702DTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: