There are no models available for this part yet.
Overview of UCC25701DTR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC25701DTR | Texas Instruments | Advanced Voltage Mode Pulse Width Modulator 14-SOIC -40 to 85 |
Price & Stock for UCC25701DTR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UCC25701DTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4067 In Stock |
|
$5.0200 | Buy Now | |
DISTI #
296-38316-1-ND
|
DigiKey | IC OFFLINE SW MULT TOP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7711 / $8.9500 | Buy Now | |
DISTI #
595-UCC25701DTR
|
Mouser Electronics | Switching Controllers Adv Voltage Mode RoHS: Compliant | 0 |
|
$4.5600 | Order Now | |
Rochester Electronics | UCC25701 Advanced Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 4067 |
|
$4.3200 / $5.0800 | Buy Now |
CAD Models for UCC25701DTR by Texas Instruments
Part Data Attributes for UCC25701DTR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
10 V
|
Input Voltage-Nom
|
11 V
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
20 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
13 V
|
Supply Voltage-Nom (Vsup)
|
11 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
700 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for UCC25701DTR
This table gives cross-reference parts and alternative options found for UCC25701DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25701DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC25701DG4 | Advanced Voltage Mode Pulse Width Modulator 14-SOIC -40 to 85 | Texas Instruments | UCC25701DTR vs UCC25701DG4 |
UCC35701DG4 | Advanced Voltage Mode Pulse Width Modulator 14-SOIC 0 to 70 | Texas Instruments | UCC25701DTR vs UCC35701DG4 |
UCC25701D | 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, -40C to 85C 14-SOIC -40 to 85 | Texas Instruments | UCC25701DTR vs UCC25701D |
UCC35701DTRG4 | 1.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | UCC25701DTR vs UCC35701DTRG4 |
UCC35701DTR | 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, 0C to 70C 14-SOIC 0 to 70 | Texas Instruments | UCC25701DTR vs UCC35701DTR |
UCC35701D | 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, 0C to 70C 14-SOIC 0 to 70 | Texas Instruments | UCC25701DTR vs UCC35701D |
Related Parts for UCC25701DTR
-
UCC2813PW-4Switching Regulator or Controllers
-
UC39432BNOther Analog ICs
-
UC3543NPower Management Circuits
-
BSC120N03LSGPower Field-Effect Transistors
-
UC27131DG4Peripheral Drivers
-
ADS9120IRGETAnalog to Digital Converters
-
TS951IYLTOperational Amplifiers
-
UA78M06CKCLinear Regulator ICs
-
UC5181CQLine Driver or Receivers