-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, -40C to 85C 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC25701D by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC25701D-TI-ND
|
DigiKey | IC OFFLINE SW MULT TOP 14SOIC Min Qty: 51 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14285 In Stock |
|
$5.9300 | Buy Now |
DISTI #
296-11363-5-ND
|
DigiKey | IC OFFLINE SW MULT TOP 14SOIC Min Qty: 51 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9497 | Buy Now |
DISTI #
595-UCC25701D
|
Mouser Electronics | Switching Controllers Adv Voltage Mode A 595-UCC25701DTR RoHS: Compliant | 174 |
|
$6.0700 / $12.6100 | Buy Now |
DISTI #
86050806
|
Verical | Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0701 | Americas - 449 |
|
$6.9625 / $8.0250 | Buy Now |
DISTI #
86042609
|
Verical | Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 300 |
|
$6.9625 / $8.0250 | Buy Now |
DISTI #
86036080
|
Verical | Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0401 | Americas - 100 |
|
$6.9625 / $8.0250 | Buy Now |
DISTI #
86050575
|
Verical | Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0501 | Americas - 100 |
|
$6.9625 / $8.0250 | Buy Now |
DISTI #
87073923
|
Verical | Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1201 | Americas - 50 |
|
$6.9625 / $8.0250 | Buy Now |
|
Rochester Electronics | UCC25701 Advanced Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 15384 |
|
$5.5700 / $6.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC25701D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC25701D
Texas Instruments
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, -40C to 85C 14-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC25701D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25701D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC25701DTRG4 | Texas Instruments | Check for Price | 1.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 | UCC25701D vs UCC25701DTRG4 |