-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC256404DDBR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC256404DDBRCT-ND
|
DigiKey | HALF BRIDGE CONT WITH HV DRIVER Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4208 In Stock |
|
$0.9812 / $2.1200 | Buy Now |
DISTI #
595-UCC256404DDBR
|
Mouser Electronics | Switching Controllers LLC resonant control ler with ultra-low p A 595-UCC256404DDBT RoHS: Compliant | 635 |
|
$0.9810 / $2.1200 | Buy Now |
|
LCSC | SOIC-14 AC-DC Controllers and Regulators ROHS | 32 |
|
$0.8098 / $1.4669 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5524 |
|
RFQ | |
|
Win Source Electronics | HALF BRIDGE CONT WITH HV DRIVER / Power Supply Controller Resonant Converter Controller 14-SOIC | 111800 |
|
$1.0415 / $1.5622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC256404DDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC256404DDBR
Texas Instruments
LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC256404DDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC256404DDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PUCC256404DDB | Texas Instruments | Check for Price | LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125 | UCC256404DDBR vs PUCC256404DDB |
UCC256404DDBT | Texas Instruments | Check for Price | LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125 | UCC256404DDBR vs UCC256404DDBT |
UCC256404ADDBT | Texas Instruments | Check for Price | LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125 | UCC256404DDBR vs UCC256404ADDBT |
PUCC256403DDB | Texas Instruments | Check for Price | LLC resonant controller with ultra-low power and ultra-quiet standby operation 14-SOIC -40 to 125 | UCC256404DDBR vs PUCC256403DDB |
UCC256404ADDBR | Texas Instruments | Check for Price | LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125 | UCC256404DDBR vs UCC256404ADDBR |
UCC256403DDBR | Texas Instruments | Check for Price | LLC resonant controller with ultra-low power and ultra-quiet standby operation 14-SOIC -40 to 125 | UCC256404DDBR vs UCC256403DDBR |