-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectifier controller With Ultra-Low Standby current 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50183-1-ND
|
DigiKey | IC REG SR CTRLR SYNC SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4109 In Stock |
|
$0.5166 / $1.1300 | Buy Now |
DISTI #
595-UCC24636DBVR
|
Mouser Electronics | Gate Drivers Synchronous rectifier controller With Ultra-Low Standby current 6-SOT-23 -40 to 125 RoHS: Compliant | 2922 |
|
$0.5050 / $1.2900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG SR CTRLR SYNC SOT23-6 | 168 |
|
$0.7328 / $1.0901 | Buy Now |
|
LCSC | 3.6V28V SOT-23-6 AC-DC Controllers and Regulators ROHS | 168 |
|
$0.5344 / $0.7949 | Buy Now |
|
Win Source Electronics | IC REG SR CTRLR SYNC SOT23-6 / Synchronous Rectifier (SR) Controller | 15650 |
|
$0.5829 / $0.7528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC24636DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC24636DBVR
Texas Instruments
Synchronous rectifier controller With Ultra-Low Standby current 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |