-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC24612-2DBVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC24612-2DBVR | Texas Instruments | High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125 | |
UCC24612-2DBVT | Texas Instruments | High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125 | |
UCC24612-1DBVR | Texas Instruments | High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50513-1-ND
|
DigiKey | SYNC RECTIFIER FLYBACK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14223 In Stock |
|
$0.3204 / $0.7500 | Buy Now |
DISTI #
595-UCC24612-2DBVR
|
Mouser Electronics | Switching Controllers High-frequency multi -mode synchronous re A 595-UCC24612-2DBVT RoHS: Compliant | 2624 |
|
$0.3140 / $0.7500 | Buy Now |
|
Ameya Holding Limited | 34287 |
|
RFQ | ||
DISTI #
UCC24612-2DBVR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2600 |
|
$0.2720 / $0.3740 | Buy Now |
|
Vyrian | Other Function Semiconductors | 11222 |
|
RFQ | |
|
Win Source Electronics | SYNC RECTIFIER FLYBACK / Power Supply Controller Adapters SOT-23-5 | 12000 |
|
$0.3918 / $0.5877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC24612-2DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC24612-2DBVR
Texas Instruments
High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC24612-2DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC24612-2DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC24612-2DBVT | Texas Instruments | $0.3574 | High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125 | UCC24612-2DBVR vs UCC24612-2DBVT |