-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0931
|
Newark | Sync Rectifier Controller, 28V, Sot-23-5, Ic Function:Secondary Side Synchronous Rectifier Controller, Supply Voltage Min:4V, Supply Voltage Max:28V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC24612-1DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 205 |
|
$0.8690 / $1.1200 | Buy Now |
DISTI #
296-48384-1-ND
|
DigiKey | HIGH-FREQUENCY MULTI-MODE SYNCHR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1203 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
595-UCC24612-1DBVT
|
Mouser Electronics | Switching Controllers High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125 RoHS: Compliant | 2220 |
|
$0.3740 / $0.9600 | Buy Now |
|
Ameya Holding Limited | 55517 |
|
RFQ | ||
|
LCSC | SOT-23-5 AC-DC Controllers Regulators ROHS | 5 |
|
$0.5430 / $0.5728 | Buy Now |
|
Win Source Electronics | HIGH-FREQUENCY MULTI-MODE SYNCHR / Power Supply Controller Adapters SOT-23-5 | 227000 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC24612-1DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC24612-1DBVT
Texas Instruments
High-frequency multi-mode synchronous rectifier controller 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC24612-1DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC24612-1DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4308DMTTWG | Synchronous Rectifier Controller, 3000-REEL | onsemi | UCC24612-1DBVT vs NCP4308DMTTWG |
NCP4308DMNTWG | Synchronous Rectifier Controller, 4000-REEL | onsemi | UCC24612-1DBVT vs NCP4308DMNTWG |