Part Details for UCC24610 by Texas Instruments
Overview of UCC24610 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC24610
UCC24610 CAD Models
Resources and Additional Insights for UCC24610
Reference Designs related to UCC24610
-
TIDA-00897 用于 WLAN 应用的高精度对数 RMS 功率检测器参考设计
Dynamic transmit-power control is critical for improving spectral efficiency and reducing adjacent channel interference in wireless local area networks (WLANs). In addition, regulatory agencies worldwide require that transmit power be limited to certain level to reduce interference with other com
-
TIDA-00623 小型 5W 无线电源发送器参考设计
The TIDA-00623 wireless power reference design is a practical layout in a compact 1 sq inch area. The solution uses the bq500511 digital chip and bq50002 analog front end Gen3 transmitter solution, combined to provide ease of use and product quality with a cost competitive solution. Th
-
5V/10W Off-Line DCM Flyback Converter Optimized for Zero-Power at No-Load - Reference Design
This design features the UCC28730 flyback controller in conjunction with the UCC24650 wake-up monitor to provide CV: CC regulated output with ultra-low stand-by power that exceeds Level VI and CoC Tier 2 specifications for average efficiency and 10% load efficiency. Wake-up signal detection provides fast transient response to large load steps.
-
TIDA-00419 使用 8 通道模拟前端的声纳接收器路径子系统参考设计
The TIDA-00419 TI Design is a demonstration of a SONAR receive path sub-system using the integrated analog front end (AFE) AFE5809. The AFE5809 features 8 channels of analog signal conditioning (LNA+VCAT+PGA) and Digital Processing (ADC+Digital Demodulator) that brings a high level of syste
-
Universal AC Input: 5V@2.1A Dual Port Smart USB Charger
The PMP7389 reference design uses the UCC28610 and UCC24610 in a Quasi Resonant Flyback to generate 5V. Two ports support dual charging of devices at up to 2.1A for USB charging. The TPS2511 USB power switch also offers the data line control to charge many devices.
-
90VAC-300VAC Input: 5V/10W Output PFC-Flyback With Synchronous Rectification
The PMP6570 reference design uses the UCC28050 transition mode PFC controller to generate an isolated 5V/2A output from a universal 90VAC to 300VAC input. This design combines both power factor correction and output regulation in a single stage. In addition: the UCC24610 is used to control a synchronous rectifier on the secondary side of the isolation boundry: improving efficiency.
- TIDA-00324 POL 多相(3 相)、120A 电源参考设计
-
Universal input: 5V:5A output Dual Port High Power USB Charger
This reference design is a high efficiency dual charger designed with the UCC28610 + UCC24610 combination and 2 TPS2540 (USB switches). The UCC24610 provides quasi-resonant control and burst-mode for improved light-load efficiency and low standby power while the UCC24610 a green rectifier controller enables high efficiency at full load. The TPS2540 USB switch enables the charger to identify the host and provide the proper data line configuration.
-
TIDA-00425 12Gbps SAS-3 链路扩展器参考设计
This reference design extends the link distance and loss budget of high speed SAS-3 data paths, using configurable equalization, de-emphasis, and output voltage. It supports SAS and SATA interfaces from 1.5 Gbps to 12 Gbps using a miniSAS-HD interface.
-
AC in 5V2.4A high power density adapter with <30mW no load power
PMP4378 is fully verified adapter solution which passes EMI and thermal test.The PSR controller UCC28713 and S.R controller UCC24610 are used in the design and achieves high efficiency which easily meets Energy star 6 (average 82.7%@230Vac with 180mohm cable). The overall form factor is limited in 37mmx31mmx15mm. No load power
-
TIDA-00498 面向断路器应用的信号处理子系统和基于电流输入的自供电 (ACB/MCCB)
THe TIDA-00498 reference design features signal processing front-end and self-power block for electronic trip unit (ETU) used in circuit breakers. A FRAM based micro-controller is used for processing current inputs from signal conditioning amplifiers for 3-phase, neutral and ground current.
-
High Efficiency 350W AC/DC Power Supply Reference Design
PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
-
18-36Vin: High Efficiency 5V15W Isolated DC Power Module with S.R.
This reference design demostrates high effeiciency DC power module solution which converting 18V-36V input voltatge to isolated 5.1V3A. Full feature PWM controller LM5020 and S.R controller UCC24610 are used in the solution and achieved high efficiency up to 90%. The overall size is limited in 1
-
400VDCin: 12V@460W: LLC with Synchronous Rectifiers
The PMP5967 reference design provides a 12V/38A output with over 94% efficiency from a 380VDC input. This design uses the UCC25600 to control the resonant LLC converter. The UCC24610 synchronous rectifier controller is used to control two banks of CSD18501Q5A MOSFETs: eliminating the need for heat sinks on the output rectifiers.
-
TIDA-00122 汽车类 200 VA 高频逆变器设计
This design presents a low-cost, small size, robust 200-VA DC to AC inverter based on TI’s MSP430 and UCD8220-digitally managed push-pull controller. It is targetted towards car inverters and small-segment inverters for commercial applications. In this design, UCD8220 is used for a boost st
-
85 to 265VAC Input 12V@3A High Efficiency Adapator Reference Design
This reference design provides an isolated 12V/36W output from a universal AC input range with over 89% peak efficiency. The UCC24610 synchronous rectifier controller and CSD19531Q5A FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The UCC28740 flyback controller uses a combination of peak current modulation and frequency modulation to maintain excellent efficiency at lighter loads and minimize no load power consumption. The current regulation feature of the UCC28740 provides accurate current limit protection. This compact design consumes a volume of only 2.0
- PMP9762 支持火警选通和同步功能的高效、降压、高功率 LED 驱动器
-
High Efficiency 400W AC/DC Power Supply Reference Design
PMP11064 is a high-efficiency AC/DC power supply reference design with universal AC input and 20V/20A output. Interleaved transition mode PFC and LLC series resonant converter is applied for 20V/20A main power. A PSR Flyback with MOSFET integrated controller is applied as the auxiliary supply. 91.2% efficiency is achieved at low line and full load. 93.1% efficiency is achieved at high line and full load.
- TIPD184 采用双极电源的 100A 闭环电流传感器参考设计
-
PMP9175 用于 PoE 应用的 3 类 5V/2.3A 高效率同步反激转换器
This converter is used for Class 3 PoE applications where high efficiency and isolation are required. The specific output for this design is 5V@2.3A. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as a IP Phones. The TPS2375
-
TIDA-01052 使用负电源输入改进满标量程 THD 的 ADC 驱动器参考设计
TIDA-01052 参考设计旨在突显在模拟前端驱动器放大器上使用负电压轨而不是接地所致的系统性能提升。此概念与所有模拟前端有关,但此设计专门针对自动测试设备。
-
PMP5801 200VAC-400VAC 输入、12V/6W 输出绿色环保模式反向
PMP5801 参考设计使用 UCC28600 绿色环保模式控制器生成 12V/6W 稳压输出。UCC28600 的准谐振开关使该低成本设计可达到 78% 以上的最大负载效率。
-
24Vin: 5V6A Power Module Reference Design
PMP40274 is a power module reference design solution for power train applications. The module enables a high efficiency with flyback-CCM synchronous rectifier. The efficiency is >88% at full load. This design features <0.2W standby power. Integrated input UVLO: OVP and output OVP: OCP improves the power system reliability. The design is achieved in a compact form factor (50.8mm X 40.6mm X 15mm).
-
TIDA-00659 双级级联 8GHz 放大器参考设计板
This board cascades two LMH5401 or LMH3401 amplifiers for more gain or more DC common mode shift.
-
170W Auxless AC/DC Power Supply Reference Design with 80 PLUS Gold Compatible Performance
The PMP21098 reference design uses UCC28056 transition mode PFC controller and UCC25630 enhanced LLC controller with integrated driver to provide 12V/10.8A output (continuous: 14.2A peak) from universal AC input. This design achieves 91.8% peak efficiency at 115VAC input and 93.4% peak efficiency at 230VAC input. The efficiency and power factor numbers also meet both 115V and 230V internal 80 PLUS gold specifications. In addition: the design is able to achieve less than 300mW power consumption at no load without turning off PFC.
-
PMP7207 TPS40200 通用反向降压/升压参考设计
The PMP7207 reference design operates over an 8V - 16V input range and delivers -12V @ 1A at the output. This design is content from the presentation material of the TI Power Workshop.
-
TIDEP0013 嵌入式 USB 2.0 参考设计
The USB 2.0 reference design guidelines are extremely important for designers considering USB2.0 electrical compliance testing. The guidelines are applicable to AM335x and AM437x but also generic to other processors. The approach taken for these guidelines is highly practical, without complex for
-
Universal AC Input 15W Adapter with Energy Star 6 Efficiency Rating Reference Design
This 5V / 3A adapter solution is fully tested and passes EMI and EMC (CE:RE) safety requirements. It implements a high efficiency primary side controller UCC28713 and synchronous rectifier UCC24610 pair. The efficiency of the design complies with Energy Star 6 and is designed to fit into small form factor housing. The design measures 44mmX35mmX15mm and has been thermally characterized. No load efficiency is
-
18 to 36Vin High Efficiency 3.3V15W i\Isolated DC Power Module with SR Reference Design
This reference design demostrates a high effeiciency DC power module solution that converts 18V-36V input to isolated 3.3V4.5A. Full feature PWM controller LM5020 and S.R controller UCC24610 are used in the solution to achieve high efficiency of up to 92.4%@full load. The overall size is 1
-
5V80A Low Profile High Efficiency Power Supply
This reference design demonstrates a high efficiency: low profile (<1
-
48Vin 5V3A Isolated Power Module with PCB Transformer Winding Reference Design
This reference design demonstrates a high effeiciency DC power module solution: which converts 36V-72V input voltatge to an isolated 5V@3A. The full featured PWM controller LM5020 and S.R controller UCC24610 are used in the solution and achieve high efficiency up to 87.4% at full load 48Vin. The overall size is limited in 1
-
PMP7285 10 - 14V 输入、1V(10A)(采用 TPS51621)(模块替换)
PMP7285 参考设计使用 TPS51621 以便在高达 10A 时生成 1V。此设计针对狭小空间进行了优化,同时仍保留了良好的性能。PMP7285 是一项优异的离散设计,可以降低模块成本并提高模块性能。
-
PMP8678 高输入电压 (184Vac…707Vac)、12V/1A、3.3V/100mA 输出、非隔离反激参考设计
The UCC28720 is a quasi resonant controller and is specialized to drive high voltage BJTs. When the drain voltage is higher than 1KV, BJTs are the best choice for low to mid power flyback converters. In this case two voltages are supplied: 12V@1A and 3.3V@100mA.
-
TIDA-00160 具有线路压降补偿的车用 USB 充电器的参考设计
The TIDA-00160 reference design provides detailed data for evaluating and verifying a USB charger, which uses a USB charge controller, a buck controller and a shunt amplifier. This design demonstrates an automotive USB charging port that offers short-to-battery protection. With the help of
-
85VAC-265VAC Input 12V/3A Quasi-Resonant Flyback With Synchronous Rectifiers
The PMP6536 reference design uses the UCC28610 quasi-resonant flyback controller in conjunction with the UCC24610 synchronous rectifier controller to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 86%: and the no load losses are less than 150mW when powered from US AC line voltage.
-
PMP30236 10.5V@3.0A 汽车预升压参考设计
该汽车预升压参考设计的标称输入电压范围为 2.7V 至 10.5V,可在启动时提供 10.5V 电压 (3.0A)。它可以承受最高 32.0V 的峰值电压。该升压控制器可在 400KHz 下工作,并可实现 93% 的峰值效率。
-
PMP5194 95VAC-305VAC 460W Interleaved TM PFC
PMP5194 参考设计采用 UCC28061 交错转换模式 PFC 控制器将通用 AC 输入转换为 460V/1A DC 总线。该设计可达到 96% 以上的峰值效率。
-
TIDA-03042 适用于可穿戴应用的小型 I2C 控制单节电池充电器参考设计
TIDA-03042 TI 设计是单节电池充电器参考设计,适用于设计空间非常有限的可穿戴应用。TIDA-03042 通过 I2C 控制与主机控制器配合工作,支持 5V、9V 或 12V 输入适配器,并且充电电流可以高达 1.5A。实际的充电器设计仅需要 1.7cm² 的空间,从而可以在将组件总数和板尺寸降至最低的情况下实现高充电效率。
- TIDA-00141 用于翻转式显示屏的汽车类刷式电机驱动器
-
85 to 265VAC Input 5V@30W Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2.5A each with over 82% efficiency. The UCC24610 synchronous rectifier controller and CSD17312Q5 FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 2.15
-
85 to 265VAC Input 5V@4A Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler: and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5
-
PMP7065 汽车负载点转换器
此款汽车负载点转换器可在输入电压范围为 6 至 18V 的情况下生成 3.3V (600mA)。
-
8W Primary-Side Regulated Flyback Using UCC28700 Reference Design
This design is a primary side regulated flyback (optocoupler-less) with secondary side synchronous rectification and an input voltage range of 85VAC to 240VAC. It delivers an output of 5.0V@1.6A.
-
PMP10150 通用交流输入、双路 12V、-8.5V 输出准谐振反激转换器参考设计
The PMP10150 reference design uses the UCC28600 quasi-resonant flyback controller to generate a 12V and a -8.5V output from an universal AC input. An optocoupler is used to regulate the 12V output.
-
TIDA-01350 高速线性跨阻参考设计
此高速线性跨阻放大器参考设计是一款高速线性二级跨阻放大器 (TIA) 应用,采用 LMH5401 全差动放大器 (FDA)。参考设计中包括具有集成式光纤尾纤的光电二极管。此随附的光电二极管可视为近乎理想的电流源,从而支持进行轻松测试。
-
Isolated DM Flyback 6.5V@1A
This low-cost (6.5W) isolated synchronous discontinuous flyback regulator produces a 6.5V output from a low-voltage (18V – 36V) input. A full-load efficiency of nearly 90% was achieved from a 24V nominal input.
-
High efficiency 3.3-V/4-A synchronous flyback with hiccup protection reference design
This flyback reference design is for an isolated 15-W low voltage rail. It features a LM5020—100-V wide input flyback controller. A synchronous secondary rectifier UCC24610 was used for high efficiency. It further enhances the LM5020 with hiccup protection by using a simply discrete circuitry. It is good for low voltage isolated supplies where high efficiency and hiccup protection are needed.
-
PMP20676 成本优化型工业隔离反激式转换器参考设计 (12V/4A)
PMP20676 参考设计是采用 LM5022 PWM 控制器的隔离型反激式转换器,适用于工业应用。它支持 18V 至 30V 输入,提供 12V/4A 输出。采用二极管整流来同时保持较低的成本和良好的效率。
-
5V/2.5A AC/DC Flyback PSU for USB Adaptor Applications Reference Design
The PMP8965 is a 12.5W USB adapter reference design using the UCC28740 quasi-resonant/discontinues flyback controller: with synchronous rectification to improve efficiency using the UCC24610 Green Rectifier Controller.
-
Universal AC Input: 12V/3A Single stage PFC-Flyback Reference Design with Synchronous Rectification
The PMP9730 reference design employs the UCC28051 power factor correction controller to implement a single stage PFC-Flyback AC/DC converter that generates an isolated 12V output at 3A from a universal AC input. The design features UCC28910 primary side regulation Flyback switcher for generating the VDD bias rails and the UCC24610 for 2ndary side synchronous rectification. This provides an excellent solution for systems such as motor drives requiring an isolated bus voltage: good power factor and high efficiency.
-
High-Eff 2Stage Univ Input Pwr Supply Using Trans Mode PFC/LLC Resonant Conv Reference Design
Low EMI: high efficiency: high power factor and reliable power supply are main focus of the PMP8920 design for telecom applications. Transient mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. In addition: synchronous rectifier (SR) IC UCC24610 is applied to LLC output rectifier stage. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 91% efficiency is achieved at 100W full load. In addition: several protections are embedded into this design which includes input under-voltage protection: input over-voltage protection: output over-voltage protection: and output hic-cup over-power protection.
-
PMP5040 18V-60V Input Flyback 6.5V@2A
PMP5040 参考设计在反向控制中使用 TPS40210 PWM 控制器生成隔离式 6.5V/2A 输出,效率达到 80% 以上。
-
Universal Input: 360W PFC + LLC with Combo-IC Reference Design
This power supply reference design consists of a synchronous-rectification LLC isolated half-bridge associated to a CCM PFC stage. It needs 14V-primary (100mA max.) and 7V-secondary (50mA max.) as bias supply. Thanks to low-profile construction (20mm height): it can be employed in LCD screen applications: as well in high-efficiency and low dissipation cases thanks to efficiency values of 98% on PFC (high line) and 96% (97% peak) on LLC stage.
-
PMP4387 用于设备电源的交流输入、12V/0.5A 和 5V/50mA 双轨输出
The PMP4387 is a low cost single side PCB board solution for AC in, 12V0.5A and 5V50mA dual-rail output on board design. By using primary side regulation (PSR) mode chip UCC28722 which drives bipolar power device, typical efficiency as high as 86.4% @230Vac full load is achieved.&nb
-
Slim 150 Watt LED TV Power Reference Design
PMP6251 is a reference design for 150W LCD TV power by using the UCC28051 to construct PFC: UCC25600 to construct LED driver LLC converter: UCC24610 to construct SR circuit and UCC28610 to construct standby flyback converter. This driver provides 4 outputs including LED driver: 12V 3A: 5V 4A and 5V standby 1A; and has the capability to operate at 90~264Vac.The LED driver is done using multi-transformer topology which can improve efficiency and decrease component count. A thorough analysis of PFC: LLC: cascade QR flyback operation and performance along with design optimization guidelines are presented. Experimental results obtained on every general condition load are provided.
-
Universal AC Input: 5V/10A/50W PSR Flyback Power Supply W/Rapid Load Transient Response Ref Design
PMP10407 is a quasi-resonant Flyback power suppy based on the UCC28730 primary side regulation (PSR) controller demonstrating the use of wake up device UCC24650 to achieve rapid load transient response from light load condition when the system is under low frequency operation. The elimination of optocoupler using PSR topology promises higher reliability and lower system cost. The design achieves less than 50mW standby power losses and over 86% efficiency at 25% load. The design also features UCC24610 synchronous rectification controller and demonstrates the use of UCC24650's ENS pin output to enforce diode rectification at light load conditions to reduce stand-by power losses.
-
High Efficiency 410W AC/DC Power Supply Reference Design
PMP11282 is a high-efficiency AC/DC power supply reference design with universal AC input and 24V/17A output. Interleaved transition mode PFC and LLC series resonant converter is applied for 24V/17A main power. A PSR Flyback with MOSFET integrated controller is applied as the auxiliary supply. 91.98% efficiency is achieved at low line and full load. 94.61% efficiency is achieved at high line and full load.
-
High Efficiency 300W AC/DC Power Supply Reference Design
PMP20367 is high-efficiency AC/DC power supply reference design with universal AC input and 55V/5.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 55V/5.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has over 92.5% peak efficiency.
1 - 5 of 58 reference designs