Part Details for UCC1580J-2 by Texas Instruments
Overview of UCC1580J-2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Part Details for UCC1580J-2
UCC1580J-2 CAD Models
UCC1580J-2 Part Data Attributes
|
UCC1580J-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1580J-2
Texas Instruments
1.2A SWITCHING CONTROLLER, 430kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC1580J-2
This table gives cross-reference parts and alternative options found for UCC1580J-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1580J-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3580N-2G4 | Single-Ended Active Clamp/Reset PWM 16-PDIP 0 to 70 | Texas Instruments | UCC1580J-2 vs UCC3580N-2G4 |
UCC2580N-2G4 | Single Ended Active Clamp/Reset PWM 16-PDIP -40 to 85 | Texas Instruments | UCC1580J-2 vs UCC2580N-2G4 |
UCC1580N-2 | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDIP16, DIP-16 | Unitrode Corp (RETIRED) | UCC1580J-2 vs UCC1580N-2 |
UCC2580N-2 | Single Ended Active Clamp/Reset PWM 16-PDIP -40 to 85 | Texas Instruments | UCC1580J-2 vs UCC2580N-2 |
UCC2580J-2 | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | UCC1580J-2 vs UCC2580J-2 |