Part Details for UCBBJR29 by Trompeter
Overview of UCBBJR29 by Trompeter
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCBBJR29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784932
|
RS | BNC Bulkhead Jack, 75 Ohm, Right Angle, PCB, Coax 20/220 Series | Trompeter UCBBJR29 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5600 / $44.4500 | RFQ |
DISTI #
36362802
|
Verical | Conn BNC F 75Ohm Solder RA Thru-Hole Min Qty: 6 Package Multiple: 1 | Americas - 17 |
|
$47.5398 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
TROUCBBJR29
|
Interstate Connecting Components | BNC Bulkhead Jack, 75 Ohm, Right Angle, Circuit Board Mou | 0 |
|
$37.1719 / $43.5807 | Buy Now |