Part Details for UCBBJE20-3 by Bel Fuse
Overview of UCBBJE20-3 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCBBJE20-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5805
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 21K5805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$5.4000 / $6.1200 | Buy Now |
DISTI #
UCBBJE20-3
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: UCBBJE20-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1967 | Buy Now |
DISTI #
UCBBJE20-3
|
Avnet Abacus | Conn BNC F 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold (Alt: UCBBJE20-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCBBJE20-3
UCBBJE20-3 CAD Models
UCBBJE20-3 Part Data Attributes
|
UCBBJE20-3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
UCBBJE20-3
Bel Fuse
RF BNC Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |