Part Details for UC39432DG4 by Texas Instruments
Overview of UC39432DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC39432DG4
UC39432DG4 CAD Models
UC39432DG4 Part Data Attributes
|
UC39432DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC39432DG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC39432DG4
This table gives cross-reference parts and alternative options found for UC39432DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC39432DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC39432BD | Precision analog controller, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UC39432DG4 vs UC39432BD |
UC39432DTRG4 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | Texas Instruments | UC39432DG4 vs UC39432DTRG4 |
UC39432BDTR | Precision Adjustable Shunt Regulator 8-SOIC 0 to 70 | Texas Instruments | UC39432DG4 vs UC39432BDTR |
UC29432DG4 | Precision analog controller, -25C to 85C 8-SOIC -25 to 85 | Texas Instruments | UC39432DG4 vs UC29432DG4 |
UC29432D | Precision analog controller, -25C to 85C 8-SOIC -25 to 85 | Texas Instruments | UC39432DG4 vs UC29432D |