There are no models available for this part yet.
Overview of UC3907DWTR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3907DWTR | Texas Instruments | Load Share Controller 16-SOIC 0 to 70 |
Price & Stock for UC3907DWTR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UC3907DWTR-ND
|
DigiKey | IC LOAD SHARE CONTROLLER 16SOIC Min Qty: 86 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
15729 In Stock |
|
$3.5300 | Buy Now | |
DISTI #
UC3907DWTR-ND
|
DigiKey | IC LOAD SHARE CONTROLLER 16SOIC Min Qty: 86 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.3944 | Buy Now | |
DISTI #
595-UC3907DWTR
|
Mouser Electronics | Power Management Specialized - PMIC LOAD SHARE CONTROLLER RoHS: Compliant | 0 |
|
$3.2700 | Order Now | |
Bristol Electronics | 1263 |
|
RFQ | ||||
Quest Components | 480 |
|
$3.9996 / $7.2720 | Buy Now | |||
Rochester Electronics | UC3907 Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 15729 |
|
$3.0200 / $3.5600 | Buy Now |
CAD Models for UC3907DWTR by Texas Instruments
Part Data Attributes for UC3907DWTR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
36 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
35 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.7V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for UC3907DWTR
This table gives cross-reference parts and alternative options found for UC3907DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3907DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2907DW | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3907DWTR vs UC2907DW |
UC2907DW | 35V load share controller, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3907DWTR vs UC2907DW |
UC3907DWTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3907DWTR vs UC3907DWTRG4 |
UC3907DWTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3907DWTR vs UC3907DWTR |
UC3907DWG4 | Load Share Controller 16-SOIC 0 to 70 | Texas Instruments | UC3907DWTR vs UC3907DWG4 |
UC2907DWG4 | 35V load share controller, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3907DWTR vs UC2907DWG4 |
UC2907DWTRG4 | 35V load share controller, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3907DWTR vs UC2907DWTRG4 |
Related Parts for UC3907DWTR
-
TPS2511DGNRPower Management Circuits
-
UPD703103AGJ-UEN-AMicrocontrollers
-
UC3526ADWSwitching Regulator or Controllers
-
UCC3837DTRG4Other Analog ICs
-
UC282TD-1Linear Regulator ICs
-
TSV712IQ2TOperational Amplifiers
-
UPA1970TE-T1-ATPower Field-Effect Transistors
-
TRS3318IDBG4Line Driver or Receivers
-
SS14-LTPRectifier Diodes