Part Details for UC3906Q by Unitrode Corporation
Overview of UC3906Q by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3906Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3906Q-ND
|
DigiKey | IC BATT CHG LEAD ACID 20PLCC Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$4.1800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | UC3906 Linear Lead-Acid Battery Charger ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 82 |
|
$3.5900 / $4.2200 | Buy Now |
Part Details for UC3906Q
UC3906Q CAD Models
UC3906Q Part Data Attributes
|
UC3906Q
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3906Q
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.7 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |