Part Details for UC3872DWTRG4 by Texas Instruments
Overview of UC3872DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for UC3872DWTRG4
UC3872DWTRG4 CAD Models
UC3872DWTRG4 Part Data Attributes
|
UC3872DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3872DWTRG4
Texas Instruments
Resonant Lamp Ballast Controller 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 78 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC3872DWTRG4
This table gives cross-reference parts and alternative options found for UC3872DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3872DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3872DWTR | Resonant lamp ballast controller 16-SOIC 0 to 70 | Texas Instruments | UC3872DWTRG4 vs UC3872DWTR |
UC2872DWTRG4 | Resonant Lamp Ballast Controller 16-SOIC -40 to 85 | Texas Instruments | UC3872DWTRG4 vs UC2872DWTRG4 |
UC2872DWG4 | Resonant Lamp Ballast Controller 16-SOIC -40 to 85 | Texas Instruments | UC3872DWTRG4 vs UC2872DWG4 |
UC2872DWTR | Resonant lamp callast controller with open lamp detection circuitry 16-SOIC -40 to 85 | Texas Instruments | UC3872DWTRG4 vs UC2872DWTR |
UC3872DWG4 | Resonant Lamp Ballast Controller 16-SOIC 0 to 70 | Texas Instruments | UC3872DWTRG4 vs UC3872DWG4 |