-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., 0°C to 70°C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3854ANG4 | Texas Instruments | Enhanced High Power Factor Preregulator 16-PDIP 0 to 70 | |
UC3854AN | Texas Instruments | Enhanced High Power Factor Preregulator 16-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7391
|
Newark | Ic, Pfc Pre-Regulator, 10V To 20V, Dip16, Uvlo:16V, Supply Voltage Min:10V, Supply Voltage Max:20V, Startup Current:250µa, Operating Supply Current:12Ma, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Duty Cycle (%):95%, Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3854AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-11310-5-ND
|
DigiKey | IC PFC CTR AV CURR 200KHZ 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
636 In Stock |
|
$3.1420 / $6.1100 | Buy Now |
DISTI #
595-UC3854AN
|
Mouser Electronics | Power Factor Correction - PFC Enhanced High Power Factor Preregulator RoHS: Compliant | 175 |
|
$3.0400 / $6.0700 | Buy Now |
|
Quest Components | POWER FACTOR CONTROLLER, 16 Pin, DIP | 8 |
|
$4.6365 / $6.3225 | Buy Now |
|
Rochester Electronics | UC3854A Enhanced High Power Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$2.8100 / $3.3100 | Buy Now |
DISTI #
UC3854AN
|
TME | IC: PMIC, PFC controller, DIP16, 0÷70°C, Usup: 16÷20V, tube, SMPS Min Qty: 1 | 592 |
|
$3.9000 / $5.9100 | Buy Now |
|
Win Source Electronics | IC PFC CTRLR AVERAGE CURR 16DIP | 623 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3854AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3854AN
Texas Instruments
Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., 0°C to 70°C 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7.6 V | |
Output Voltage-Min | 7.4 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3854AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3854AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1854BJ883B | Enhanced High Power Factor Preregulator 16-CDIP -55 to 125 | Texas Instruments | UC3854AN vs UC1854BJ883B |
UC3854AJ | 1.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3854AN vs UC3854AJ |
5962-9326102MEX | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3854AN vs 5962-9326102MEX |
UC2854ANG4 | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC3854AN vs UC2854ANG4 |
UC2854AN | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC3854AN vs UC2854AN |
UC1854AJ/883B | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, CDIP16, | Unitrode Corporation | UC3854AN vs UC1854AJ/883B |
UC3854BN | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC3854AN vs UC3854BN |
UC2854BNG4 | Enhanced High Power Factor Preregulator 16-PDIP -40 to 85 | Texas Instruments | UC3854AN vs UC2854BNG4 |
UC1854AJ/883B | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, CDIP16, | Unitrode Corp (RETIRED) | UC3854AN vs UC1854AJ/883B |
UC2854BN | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC3854AN vs UC2854BN |