Part Details for UC3846DW by Unitrode Corporation
Overview of UC3846DW by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3846DWTR | Texas Instruments | Current Mode PWM Controller 16-SOIC 0 to 70 | |
UC3846DWTRG4 | Texas Instruments | Current Mode PWM Controller 16-SOIC 0 to 70 | |
UC3846DW | Texas Instruments | Current Mode PWM Controller 16-SOIC 0 to 70 |
Price & Stock for UC3846DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SOP,16PIN,PLASTIC | 2895 |
|
$1.5908 / $4.5450 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for UC3846DW
UC3846DW CAD Models
UC3846DW Part Data Attributes
|
UC3846DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3846DW
Unitrode Corporation
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 21 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |