Part Details for UC3845AN by STMicroelectronics
Overview of UC3845AN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3845AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for UC3845AN
UC3845AN CAD Models
UC3845AN Part Data Attributes
|
UC3845AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3845AN
STMicroelectronics
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3845AN
This table gives cross-reference parts and alternative options found for UC3845AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3845AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1843AL | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corporation | UC3845AN vs UC1843AL |
5962-8670406PA | Switching Controller, Current-mode, 1A, CDIP8, CERAMIC, DIP-8 | Defense Logistics Agency | UC3845AN vs 5962-8670406PA |
UC2844BD | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | UC3845AN vs UC2844BD |
TL3844DRE4-14 | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Switching Regulator or Controller | Texas Instruments | UC3845AN vs TL3844DRE4-14 |
MIC18C45AJ | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | UC3845AN vs MIC18C45AJ |
UC1843J/883BC | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | Unitrode Corporation | UC3845AN vs UC1843J/883BC |
MIC18HC43AJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | UC3845AN vs MIC18HC43AJ |
IP1842JE1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3845AN vs IP1842JE1 |
MIC18HC45-1AJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | UC3845AN vs MIC18HC45-1AJ |
UC1845J | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | UC3845AN vs UC1845J |