Part Details for UC3845AM by Microsemi Corporation
Results Overview of UC3845AM by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3845AM Information
UC3845AM by Microsemi Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3845AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 292 |
|
$1.9425 / $3.1500 | Buy Now |
Part Details for UC3845AM
UC3845AM CAD Models
UC3845AM Part Data Attributes
|
UC3845AM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3845AM
Microsemi Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3845AM
This table gives cross-reference parts and alternative options found for UC3845AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3845AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8670402PC | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 | UC3845AM vs 5962-8670402PC |
UC3843ADR2 | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | UC3845AM vs UC3843ADR2 |
5962-8670401XA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | UC3845AM vs 5962-8670401XA |
LT1241MJ8 | Linear Technology | Check for Price | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller | UC3845AM vs LT1241MJ8 |
UC3843A-S08-R | Unisonic Technologies Co Ltd | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, SOP-8 | UC3845AM vs UC3843A-S08-R |
SG1845J/883 | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14 | UC3845AM vs SG1845J/883 |
5962-8670407PA | Defense Logistics Agency | Check for Price | Switching Controller, Current-mode, 1A, CDIP8, CERAMIC, DIP-8 | UC3845AM vs 5962-8670407PA |
IP2845AD-14 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | UC3845AM vs IP2845AD-14 |
5962-8670404PX | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | UC3845AM vs 5962-8670404PX |
CS3844GD14 | onsemi | Check for Price | 1A SWITCHING CONTROLLER, PDSO14, SO-14 | UC3845AM vs CS3844GD14 |