-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7091
|
Newark | Pwm Controller, Current Mode, Soic-8, Input Voltage:25V, Output Voltage:13.5V, Output Current:200Ma, Supply Voltage Min:10V, Supply Voltage Max:30V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:450Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3844D8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$1.4000 / $1.9400 | Buy Now |
DISTI #
296-11293-5-ND
|
DigiKey | IC REG CTRLR PWM CM 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6313 / $1.5700 | Buy Now |
DISTI #
595-UC3844D8
|
Mouser Electronics | Switching Controllers Current Mode RoHS: Compliant | 592 |
|
$0.7120 / $2.0000 | Buy Now |
|
Bristol Electronics | 3640 |
|
RFQ | ||
|
Rochester Electronics | UC3844 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 1129 |
|
$0.5826 / $0.6854 | Buy Now |
DISTI #
UC3844D8
|
TME | IC: PMIC, PWM controller, 1A, 47÷500kHz, Ch: 1, SO8, Uoper: 10÷28V Min Qty: 1 | 1037 |
|
$0.6180 / $1.0310 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 1A, 47÷500kHz, Channels: 1, SO8, 0÷48% | 14892 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3844D8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3844D8
Texas Instruments
Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3844D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2844D8TR | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UC3844D8 vs UC2844D8TR |
UC3844D8TR | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UC3844D8 vs UC3844D8TR |
UC3844D8G4 | Current-Mode PWM Controller 8-SOIC 0 to 70 | Texas Instruments | UC3844D8 vs UC3844D8G4 |
UC2844D8TRG4 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UC3844D8 vs UC2844D8TRG4 |
UC2844D8 | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UC3844D8 vs UC2844D8 |
UC3844D8TRG4 | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UC3844D8 vs UC3844D8TRG4 |