Part Details for UC3843D8 . by Texas Instruments
Overview of UC3843D8 . by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3843D8 .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7804
|
Newark | Pwm Controller, Smd, 3843, Soic8, Input Voltage:15V, Output Voltage:5V, Output Current:1A, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:450Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3843D8 . Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 / $1.4500 | Buy Now |