-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3843BN by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9705
|
Newark | Pwm Cont, Current Mode, 500Khz, Minidip, Input Voltage:15V, Output Voltage:5V, Output Current:1A,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$0.3630 / $0.8000 | Buy Now |
DISTI #
497-6786-5-ND
|
DigiKey | IC REG CTRLR BST/FLYBK 8-MINIDIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
749 In Stock |
|
$0.3800 / $0.8400 | Buy Now |
DISTI #
511-UC3843BN
|
Mouser Electronics | Switching Controllers 0.5mA Current Mode RoHS: Compliant | 3540 |
|
$0.3550 / $0.8400 | Buy Now |
DISTI #
V36:1790_06568300
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2429 | Americas - 8000 |
|
$0.3247 / $0.3809 | Buy Now |
|
STMicroelectronics | Current Mode PWM RoHS: Compliant Min Qty: 1 | 3531 |
|
$0.4100 / $0.8200 | Buy Now |
|
Future Electronics | UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube |
4 Tube |
|
$0.3250 / $0.3700 | Buy Now |
|
Future Electronics | UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$0.3250 / $0.3650 | Buy Now |
|
Future Electronics | UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$0.3250 / $0.3650 | Buy Now |
DISTI #
86926248
|
Verical | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2429 | Americas - 8000 |
|
$0.3247 / $0.3809 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 50 |
|
$0.4860 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3843BN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3843BN
STMicroelectronics
Current Mode PWM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3843BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3843BNG | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, HALOGEN AND LEAD FREE, PLASTIC, DIP-8 | UC3843BN vs UC3843BNG |
UC3843N | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | UC3843BN vs UC3843N |
UC3843N | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | UC3843BN vs UC3843N |
UC3843BN | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | UC3843BN vs UC3843BN |
UC3843N | STMicroelectronics | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, MINI, DIP-8 | UC3843BN vs UC3843N |
UC3843J | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8 | UC3843BN vs UC3843J |