UC3843ADTR
Description: Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOIC-14

Overview of UC3843ADTR by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UC3843ADTR Texas Instruments Current Mode PWM Controller 14-SOIC 0 to 70

CAD Models for UC3843ADTR by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3843ADTR by Unitrode Corporation

UC3843ADTR
Unitrode Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
SOIC-14
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G14
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
17 mA
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. UC3843ADTR
    Unitrode Corporation
    Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOIC-14
    VS

Related Parts for UC3843ADTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3843ADTR by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3843ADTR by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UC3843ADTR would you like to use for your alert(s)?
  • Please alert me when UC3843ADTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3843ADTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3843ADTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3843ADTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3843ADTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3843ADTR by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: