Part Details for UC3842BD1 by Motorola Mobility LLC
Results Overview of UC3842BD1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3842BD1 Information
UC3842BD1 by Motorola Mobility LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UC3842BD1
UC3842BD1 CAD Models
UC3842BD1 Part Data Attributes
|
UC3842BD1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
UC3842BD1
Motorola Mobility LLC
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 17 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3842BD1
This table gives cross-reference parts and alternative options found for UC3842BD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3842AD1 | STMicroelectronics | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | UC3842BD1 vs UC3842AD1 |
UC2842BD1 | STMicroelectronics | Check for Price | Current Mode PWM | UC3842BD1 vs UC2842BD1 |
UC2842BD1R2 | Motorola Semiconductor Products | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SO-8 | UC3842BD1 vs UC2842BD1R2 |
UC2842BD1 | Motorola Semiconductor Products | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SO-8 | UC3842BD1 vs UC2842BD1 |
UC3842BD1R2 | Motorola Semiconductor Products | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SO-8 | UC3842BD1 vs UC3842BD1R2 |
UC2842BD1R2 | Motorola Mobility LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | UC3842BD1 vs UC2842BD1R2 |
LT1242IS8 | Linear Technology | Check for Price | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | UC3842BD1 vs LT1242IS8 |
LT1242IS8#PBF | Linear Technology | Check for Price | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | UC3842BD1 vs LT1242IS8#PBF |
E-UC2842BD1 | STMicroelectronics | Check for Price | Current Mode PWM | UC3842BD1 vs E-UC2842BD1 |
UC3842BD1 | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | UC3842BD1 vs UC3842BD1 |