Part Details for UC3842AN2 by onsemi
Overview of UC3842AN2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3842AN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC3842A Current Mode PWM Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 820 |
|
$0.2394 / $0.2817 | Buy Now |
Part Details for UC3842AN2
UC3842AN2 CAD Models
UC3842AN2 Part Data Attributes
|
UC3842AN2
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842AN2
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3842AN2
This table gives cross-reference parts and alternative options found for UC3842AN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3842AN2G | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | UC3842AN2 vs UC3842AN2G |
IP3842AN | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | UC3842AN2 vs IP3842AN |
UC3842AJ | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | UC3842AN2 vs UC3842AJ |
CS3842AGN8 | onsemi | Check for Price | 1A SWITCHING CONTROLLER, PDIP8, PLASTIC, DIP-8 | UC3842AN2 vs CS3842AGN8 |
UC3842NG4 | Texas Instruments | Check for Price | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70 | UC3842AN2 vs UC3842NG4 |