-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, DIP | 33 |
|
$0.7927 / $1.3212 | Buy Now |
|
Rochester Electronics | UC3842A - Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 526 |
|
$0.5872 / $0.6908 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3842AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842AN
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3842AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842J | Current-Mode PWM Controller 8-CDIP -40 to 85 | Texas Instruments | UC3842AN vs UC3842J |
CS3842AGN8 | 1A SWITCHING CONTROLLER, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN vs CS3842AGN8 |
UC3842BVN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN vs UC3842BVN |
UC3842AN2G | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | UC3842AN vs UC3842AN2G |
IP3842AJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UC3842AN vs IP3842AJ |
IP3842AN | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842AN vs IP3842AN |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842AN vs UC3842AN2 |
UC3842AN | 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC3842AN vs UC3842AN |
UC3842AN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | STMicroelectronics | UC3842AN vs UC3842AN |
CS3842BGN8 | 1A SWITCHING CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | onsemi | UC3842AN vs CS3842BGN8 |