Part Details for UC3842AN by Rochester Electronics LLC
Overview of UC3842AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3842AN
UC3842AN CAD Models
UC3842AN Part Data Attributes:
|
UC3842AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3842AN
Rochester Electronics LLC
1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3842AN
This table gives cross-reference parts and alternative options found for UC3842AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842J | Current-Mode PWM Controller 8-CDIP -40 to 85 | Texas Instruments | UC3842AN vs UC3842J |
CS3842AGN8 | 1A SWITCHING CONTROLLER, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN vs CS3842AGN8 |
UC3842BVN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN vs UC3842BVN |
UC3842AN2G | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | UC3842AN vs UC3842AN2G |
IP3842AJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UC3842AN vs IP3842AJ |
IP3842AN | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842AN vs IP3842AN |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842AN vs UC3842AN2 |
UC3842AN | 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC3842AN vs UC3842AN |
UC3842AN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | STMicroelectronics | UC3842AN vs UC3842AN |
CS3842BGN8 | 1A SWITCHING CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | onsemi | UC3842AN vs CS3842BGN8 |