Part Details for UC3842ADR2 by onsemi
Overview of UC3842ADR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3842ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 855 |
|
RFQ |
Part Details for UC3842ADR2
UC3842ADR2 CAD Models
UC3842ADR2 Part Data Attributes
|
UC3842ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842ADR2
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3842ADR2
This table gives cross-reference parts and alternative options found for UC3842ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3842AD | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | UC3842ADR2 vs UC3842AD |
UC3842AD-TR | Microsemi Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | UC3842ADR2 vs UC3842AD-TR |
UC3842ADG | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | UC3842ADR2 vs UC3842ADG |
UC3842ADR2G | onsemi | Check for Price | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14, Switching Regulator or Controller | UC3842ADR2 vs UC3842ADR2G |
UC3844AD-TR | Microsemi Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | UC3842ADR2 vs UC3844AD-TR |
UC3844ADM-TR | Microsemi Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | UC3842ADR2 vs UC3844ADM-TR |
UC3844AM | Microsemi Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | UC3842ADR2 vs UC3844AM |
UC3844AD-TR | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | UC3842ADR2 vs UC3844AD-TR |
UC3844ADM | Microsemi Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | UC3842ADR2 vs UC3844ADM |