-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UC3842AD8TRG4-ND
|
DigiKey | IC REG CTRLR PWM CM 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.4270 / $0.4536 | Buy Now |
DISTI #
595-UC3842AD8TRG4
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controller RoHS: Compliant | 3286 |
|
$0.3120 / $0.8400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
Buy Now | |
|
Win Source Electronics | IC REG CTRLR PWM CM 8SOIC | 47207 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3842AD8TRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3842AD8TRG4
Texas Instruments
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3842AD8TRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AD8TRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2842AD8G4 | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UC3842AD8TRG4 vs UC2842AD8G4 |
V62/03625-01YE | Enhanced Product Current-Mode Pwm Controller 8-SOIC -55 to 125 | Texas Instruments | UC3842AD8TRG4 vs V62/03625-01YE |
UC1842AMDREP | Enhanced Product Current-Mode Pwm Controller 8-SOIC -55 to 125 | Texas Instruments | UC3842AD8TRG4 vs UC1842AMDREP |
UC2842AD8TRG4 | Current Mode PWM Controller 8-SOIC -40 to 85 | Texas Instruments | UC3842AD8TRG4 vs UC2842AD8TRG4 |
UC2842AD8 | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UC3842AD8TRG4 vs UC2842AD8 |