Part Details for UC3842AD by Fairchild Semiconductor Corporation
Overview of UC3842AD by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3842AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC3842A Current Mode PWM Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2044 |
|
RFQ |
Part Details for UC3842AD
UC3842AD CAD Models
UC3842AD Part Data Attributes
|
UC3842AD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3842AD
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3842AD
This table gives cross-reference parts and alternative options found for UC3842AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842BD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | UC3842AD vs UC3842BD1 |
UC3842D8TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UC3842AD vs UC3842D8TR |
UC3842AD8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | UC3842AD vs UC3842AD8 |
UC3842ADX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | UC3842AD vs UC3842ADX |
UC3842BVD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | UC3842AD vs UC3842BVD1R2 |
UC2842D-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UC3842AD vs UC2842D-8 |
UC2842D8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UC3842AD vs UC2842D8 |
UC2842BD1R2G | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | UC3842AD vs UC2842BD1R2G |
UC2842BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | UC3842AD vs UC2842BD1R2 |
UC3842BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | UC3842AD vs UC3842BD1R2 |