Part Details for UC3840N by STMicroelectronics
Results Overview of UC3840N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3840N Information
UC3840N by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UC3840N
UC3840N CAD Models
UC3840N Part Data Attributes
|
UC3840N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3840N
STMicroelectronics
0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3840N
This table gives cross-reference parts and alternative options found for UC3840N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3840N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL3842DRG4-8 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UC3840N vs TL3842DRG4-8 |
SG2842DM-TR | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | UC3840N vs SG2842DM-TR |
UC3842DR-8 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | UC3840N vs UC3842DR-8 |
UC2845ADM | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | UC3840N vs UC2845ADM |
IP3844AD-14-E3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | UC3840N vs IP3844AD-14-E3 |
FA13844N | Fuji Electric Co Ltd | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | UC3840N vs FA13844N |
IP3843AD-8 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | UC3840N vs IP3843AD-8 |
SG3842D | Microsemi Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | UC3840N vs SG3842D |
LT1244CS8#PBF | Analog Devices Inc | Check for Price | High Speed Current Mode Pulse Width Modulators | UC3840N vs LT1244CS8#PBF |
5962-8670404PA | Defense Logistics Agency | Check for Price | Switching Controller, Current-mode, 1A, CDIP8, CERAMIC, DIP-8 | UC3840N vs 5962-8670404PA |