Part Details for UC3823QTR/81015 by Texas Instruments
Overview of UC3823QTR/81015 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT | |
RFB0810-153L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for UC3823QTR/81015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3823QTR/81015-ND
|
DigiKey | ANALG VOLT REG SWITCHING Min Qty: 142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$2.1200 | Buy Now |
DISTI #
86149351
|
Verical | UC3823QTR/81015 Min Qty: 157 Package Multiple: 1 Date Code: 9701 | Americas - 15000 |
|
$2.1625 / $2.4000 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.7300 / $2.0400 | Buy Now |